- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 76530-5040
Molex / Waldom
76530-5040
Impact 100 Ohm 5 Pair Mezzanine Receptacle - 40mm Stack Height - Right Guided - 10 Columns - 150 Circuits - Plated Through Hol ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Molex / Waldom |
| Part No: | 76530-5040 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | SG |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |