- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 76495-1617
76495-1617
Molex / Waldom
Conn Backplane HDR 64 POS 1.9mm Press Fit RA Thru-Hole Impact™
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Backplane HDR 64 POS 1.9mm Press Fit RA Thru-Hole Impact™
Search Keywords: 764951617
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:76495-1617
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:SG
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Backplane
-
Gender:HDR
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:1.9 mm
-
Number of Contacts:64
-
Termination Method:PRESS FIT
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
97
Ships today, if you order in
Minimum Order Quantity:
3
15 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
3
$27.26
13
$26.79
25
$26.32
49 +
$25.85
Click for Quote
Log in
to unlock special pricing