- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 76460-5020
76460-5020
Molex / Waldom
Conn Backplane RCP 60 POS 1.9mm Solder RA Thru-Hole Impact™ Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Backplane RCP 60 POS 1.9mm Solder RA Thru-Hole Impact™ Tray
Search Keywords: 764605020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:76460-5020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:SG
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Backplane
-
Gender:RCP
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:1.9 mm
-
Number of Contacts:60
-
Termination Method:Solder
-
Operating Temperature:-55 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
257
Ships today, if you order in
Minimum Order Quantity:
10
17 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
10
$11.70
30
$11.49
60
$11.28
150 +
$11.08
Click for Quote
Log in
to unlock special pricing