- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 76455-7107
76455-7107
Molex / Waldom
Conn Backplane HDR 60 POS 1.9mm Press Fit ST Thru-Hole Impact™ Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Backplane HDR 60 POS 1.9mm Press Fit ST Thru-Hole Impact™ Tray
Search Keywords: 764557107
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:76455-7107
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:SG
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Backplane
-
Gender:HDR
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:1.9 mm
-
Number of Contacts:60
-
Termination Method:PRESS FIT
-
Operating Temperature:-55 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
225
22 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
225
$7.70
800
$6.75
2,000 +
$6.60
Click for Quote
Log in
to unlock special pricing