Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

76455-1618

Conn Backplane HDR 96 POS 1.9mm Solder ST Thru-Hole Impact™ Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Conn Backplane HDR 96 POS 1.9mm Solder ST Thru-Hole Impact™ Tray
Search Keywords: 764551618
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 76455-1618
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: SG
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Backplane
Gender: HDR
Body Orientation: Straight
Mounting: Through Hole
Pitch: 1.9 mm
Number of Contacts: 96
Termination Method: Solder
Operating Temperature: -55 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 76455-1618 RoHS compliant?
Yes, 76455-1618 is RoHS compliant.
What is the lead time for 76455-1618?
The standard lead time for 76455-1618 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
240
8 Weeks can ship 1/18/27
Backorder
Price (USD)
Qty
Unit Price
240
$10.38
800
$9.09
2,000 +
$8.90
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!