- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 76455-1138
76455-1138
Molex / Waldom
Conn Backplane HDR 60 POS 1.9mm Solder ST Thru-Hole Impact™ Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Backplane HDR 60 POS 1.9mm Solder ST Thru-Hole Impact™ Tray
Search Keywords: 764551138
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:76455-1138
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:SG
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Backplane
-
Gender:HDR
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:1.9 mm
-
Number of Contacts:60
-
Termination Method:Solder
-
Operating Temperature:-55 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
90
22 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
90
$5.56
180
$5.09
360
$4.81
500
$4.51
1,000
$4.20
2,500 +
$3.93
Click for Quote
Log in
to unlock special pricing