- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 76450-3607
76450-3607
Molex / Waldom
Conn Backplane HDR 96 POS 1.9mm Press Fit RA Thru-Hole Impact¢A€žA¢ Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Backplane HDR 96 POS 1.9mm Press Fit RA Thru-Hole Impact¢A€žA¢ Tray
Search Keywords: 764503607
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:76450-3607
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:SG
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Backplane3410
-
Gender:HDR3394
-
Body Orientation:Right Angle3390
-
Mounting:Through Hole3402
-
Pitch:1.9 mm
-
Number of Contacts:96
-
Termination Method:Press Fit3409
-
Operating Temperature:-55 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
77
Ships today, if you order in
Minimum Order Quantity:
3
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
4
$21.26
16
$20.90
31
$20.53
62 +
$20.16
Click for Quote
Log in
to unlock special pricing