- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 76352-7001
76352-7001
Molex / Waldom
Conn SFP+ F 320 POS 0.8mm Press Fit RA Thru-Hole 320 Terminal 16 Port SFP Plus Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn SFP+ F 320 POS 0.8mm Press Fit RA Thru-Hole 320 Terminal 16 Port SFP Plus Tray
Search Keywords: 763527001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:76352-7001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SFP+3816
-
Body Orientation:Right Angle3793
-
Mounting:Through Hole3806
-
Pitch:0.8 mm
-
Gender:F3798
-
Number of Contacts:320
-
Maximum Voltage Rating:1203804VDC,1203804VAC
-
Maximum Current Rating:0.5/Contact A
-
Operating Temperature:-40 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
You may purchase all in-stock quantity of 3
Stock lot only:
3
Minimum Order Quantity:
8
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
1
$202.653
16
$184.230
50
$161.280
125 +
$157.880
Click for Quote
Log in
to unlock special pricing