- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 76290-1020
Molex / Waldom
76290-1020
Conn Daughter Card RCP 180 POS Press Fit RA Thru-Hole Impact™ Tray
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Daughter Card RCP 180 POS Press Fit RA Thru-Hole Impact™ Tray
Search Keywords: 762901020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:76290-1020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:SG
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Daughter Card
-
Gender:RCP
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:N/A
-
Number of Contacts:180
-
Termination Method:PRESS FIT
-
Operating Temperature:-55 to 85 °C
Frequently Asked Questions
Is 76290-1020 RoHS compliant?
Yes, 76290-1020 is RoHS compliant.
What is the lead time for 76290-1020?
The standard lead time for 76290-1020 is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
156
15 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
156
$19.02
400
$16.65
1,000 +
$16.31
Click for Quote
Log in
to unlock special pricing