- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 76170-5026
76170-5026
Molex / Waldom
Conn Daughter Card RCP 144 POS 1.9mm Press Fit RA Thru-Hole Impact™ Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Daughter Card RCP 144 POS 1.9mm Press Fit RA Thru-Hole Impact™ Tray
Search Keywords: 761705026
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:76170-5026
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:SG
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Daughter Card
-
Gender:RCP
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:1.9 mm
-
Number of Contacts:144
-
Termination Method:PRESS FIT
-
Operating Temperature:-55 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
308
Can Ship immediately
Minimum Order Quantity:
4
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
3
$22.64
17
$20.39
34
$20.01
68
$19.64
147
$19.27
400
$16.86
1,000 +
$16.37
Click for Quote
Log in
to unlock special pricing