- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 76165-9605
76165-9605
Molex / Waldom
Conn Backplane HDR 144 POS 1.9mm Press Fit ST Thru-Hole Impact™ Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Backplane HDR 144 POS 1.9mm Press Fit ST Thru-Hole Impact™ Tray
Search Keywords: 761659605
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:76165-9605
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:SG
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Backplane
-
Gender:HDR
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:1.9 mm
-
Number of Contacts:144
-
Termination Method:PRESS FIT
-
Operating Temperature:-55 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Ships today, if you order in
You may purchase all in-stock quantity of 9
Stock lot only:
9
Minimum Order Quantity:
70
22 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
1
$13.827
140
$12.570
400
$11.000
1,000 +
$10.770
Click for Quote
Log in
to unlock special pricing