- Home ›
- All Products›
- 76165-1104
76165-1104
Molex / Waldom
Impact™ 100 Ohm 3 Pair Vertical Backplane Header, 1.90 by 1.35mm Pitch, Unguided, Open Endwall, 10 Columns, 90 Circuits, Pin L ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Impact™ 100 Ohm 3 Pair Vertical Backplane Header, 1.90 by 1.35mm Pitch, Unguided, Open Endwall, 10 Columns, 90 Circuits, Pin Length 4.90mm, Plated Through Hole Dimension 0.46mm, Lead-Free
Search Keywords: 761651104
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:76165-1104
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:SG
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
392
22 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
392
$7.77
800
$6.79
2,000 +
$6.64
Click for Quote
Log in
to unlock special pricing