- Home ›
- All Products›
- 76160-5010
76160-5010
Molex / Waldom
Impact™ 100 Ohm 4 Pair Right Angle Daughtercard Receptacle, 1.90 by 1.35mm Pitch, Right Guided, 10 Columns, 120 Circuits, Plat ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Impact™ 100 Ohm 4 Pair Right Angle Daughtercard Receptacle, 1.90 by 1.35mm Pitch, Right Guided, 10 Columns, 120 Circuits, Plated Through Hole Dimension 0.46mm, Lead-Free
Search Keywords: 761605010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:76160-5010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:SG
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
17 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
4
$18.00
19
$17.68
37
$17.38
73
$17.06
180
$15.52
400 +
$13.58
Click for Quote
Log in
to unlock special pricing