- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 76160-1020
Molex / Waldom
76160-1020
Conn Daughter Card RCP 120 POS 1.9mm Press Fit RA Thru-Hole Impact™ Tray
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance
Description
+
Conn Daughter Card RCP 120 POS 1.9mm Press Fit RA Thru-Hole Impact™ Tray
Search Keywords: 761601020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:76160-1020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:SG
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Daughter Card
-
Gender:RCP
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:1.9 mm
-
Number of Contacts:120
-
Termination Method:PRESS FIT
-
Operating Temperature:-55 to 85 °C
Frequently Asked Questions
Is 76160-1020 RoHS compliant?
Yes, 76160-1020 is RoHS compliant.
What is the lead time for 76160-1020?
The standard lead time for 76160-1020 is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Minimum Order Quantity:
4
17 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
4
$22.17
21
$20.68
42
$19.01
85
$17.91
252
$17.12
800
$17.08
2,000 +
$17.04
Click for Quote
Log in
to unlock special pricing