Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

76155-7608

Conn Backplane HDR 192 POS 1.9mm Press Fit ST Thru-Hole Impact™ Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Conn Backplane HDR 192 POS 1.9mm Press Fit ST Thru-Hole Impact™ Tray
Search Keywords: 761557608
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 76155-7608
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: SG
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Backplane
Gender: HDR
Body Orientation: Straight
Mounting: Through Hole
Pitch: 1.9 mm
Number of Contacts: 192
Termination Method: PRESS FIT
Operating Temperature: -55 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 76155-7608 RoHS compliant?
Yes, 76155-7608 is RoHS compliant.
What is the lead time for 76155-7608?
The standard lead time for 76155-7608 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
140
28 Weeks can ship 5/24/27
Backorder
Price (USD)
Qty
Unit Price
140
$19.46
400
$17.04
1,000 +
$16.67
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!