- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 76155-5608
Molex / Waldom
76155-5608
Conn Backplane HDR 192 POS 1.9mm Press Fit ST Thru-Hole Impact™ Tray
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Backplane HDR 192 POS 1.9mm Press Fit ST Thru-Hole Impact™ Tray
Search Keywords: 761555608
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:76155-5608
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:SG
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Backplane
-
Gender:HDR
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:1.9 mm
-
Number of Contacts:192
-
Termination Method:PRESS FIT
-
Operating Temperature:-55 to 85 °C
Frequently Asked Questions
Is 76155-5608 RoHS compliant?
Yes, 76155-5608 is RoHS compliant.
What is the lead time for 76155-5608?
The standard lead time for 76155-5608 is approximately 22 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,780
Can Ship immediately
Minimum Order Quantity:
4
22 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
4
$34.19
17
$26.83
34
$25.61
68
$24.27
140
$23.62
400
$23.30
1,000 +
$23.24
Click for Quote
Log in
to unlock special pricing