Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

76155-1104

Conn Backplane HDR 120 POS 1.9mm Press Fit ST Thru-Hole Impact¢A€žA¢ Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Conn Backplane HDR 120 POS 1.9mm Press Fit ST Thru-Hole Impact¢A€žA¢ Tray
Search Keywords: 761551104
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    76155-1104
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    SG
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Backplane3410
  • Gender:
    HDR3394
  • Body Orientation:
    Straight3390
  • Mounting:
    Through Hole3402
  • Pitch:
    1.9 mm
  • Number of Contacts:
    120
  • Termination Method:
    Press Fit3409
  • Operating Temperature:
    -55 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 76155-1104 RoHS compliant?
Yes, 76155-1104 is RoHS compliant.
What is the lead time for 76155-1104?
The standard lead time for 76155-1104 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
22 Weeks can ship 3/1/27
Backorder
Price (USD)
Qty
Unit Price
10
$11.85
30
$11.64
60
$11.46
150 +
$11.25
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!