- Home ›
- All Products›
- 76150-5010
76150-5010
Molex / Waldom
Impact™ 100 Ohm 6 Pair Right Angle Daughtercard Receptacle, 1.90 by 1.35mm Pitch, Right Guided, 10 Columns, 180 Circuits, Plat ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Impact™ 100 Ohm 6 Pair Right Angle Daughtercard Receptacle, 1.90 by 1.35mm Pitch, Right Guided, 10 Columns, 180 Circuits, Plated Through Hole Dimension 0.46mm, Lead-Free
Search Keywords: 761505010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:76150-5010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:SG
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,456
Can Ship immediately
Minimum Order Quantity:
3
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
3
$23.23
15
$22.80
29
$22.37
58
$21.94
120
$21.51
400
$18.83
1,000 +
$18.27
Click for Quote
Log in
to unlock special pricing