Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

76150-1020

Conn Daughter Card HDR 180 POS 1.9mm Press Fit RA Thru-Hole Impact™ Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Conn Daughter Card HDR 180 POS 1.9mm Press Fit RA Thru-Hole Impact™ Tray
Search Keywords: 761501020
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 76150-1020
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: SG
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Daughter Card
Gender: HDR
Body Orientation: Right Angle
Mounting: Through Hole
Pitch: 1.9 mm
Number of Contacts: 180
Termination Method: PRESS FIT
Operating Temperature: -55 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 76150-1020 RoHS compliant?
Yes, 76150-1020 is RoHS compliant.
What is the lead time for 76150-1020?
The standard lead time for 76150-1020 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 206
Can Ship immediately
Minimum Order Quantity:
5
15 Weeks can ship 2/22/27
ADD TO CART
Price (USD)
Qty
Unit Price
5
$28.95
12
$28.44
24
$27.95
48
$27.45
336 +
$24.94
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!