- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 76135-8501
76135-8501
Molex / Waldom
Conn VHDM HDR 200 POS 2mm Solder ST Thru-Hole VHDM® Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Conn VHDM HDR 200 POS 2mm Solder ST Thru-Hole VHDM® Tube
Search Keywords: 761358501
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:76135-8501
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1 -
Type:VHDM
-
Gender:HDR
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:200
-
Termination Method:Solder
-
Operating Temperature:-55 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
1
$52.26
5
$46.48
10
$45.04
25
$41.94
50
$37.99
100
$35.46
250 +
$34.93
Click for Quote
Log in
to unlock special pricing