- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 76092-5001
Molex / Waldom
76092-5001
Conn SFP+ RCP 160 POS 1.6mm Press Fit RA Thru-Hole 160 Terminal 8 Port Tray
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Molex / Waldom |
| Part No: | 76092-5001 |
| Alias/AKA: | 0760925001 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | SFP+ |
| Body Orientation: | Right Angle |
| Mounting: | Through Hole |
| Pitch: | 1.6 mm |
| Gender: | RCP |
| Number of Contacts: | 160 |
| Maximum Voltage Rating: | 120,120 VDC|VAC |
| Maximum Current Rating: | 0.5/Contact A |
| Operating Temperature: | -40 to 85 °C |