- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 76048-5001
76048-5001
Molex / Waldom
Conn SFP+ RCP 240 POS 1.6mm Press Fit RA Thru-Hole 240 Terminal 12 Port Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn SFP+ RCP 240 POS 1.6mm Press Fit RA Thru-Hole 240 Terminal 12 Port Tray
Search Keywords: 760485001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:76048-5001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SFP+
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:1.6 mm
-
Gender:RCP
-
Number of Contacts:240
-
Maximum Voltage Rating:120,120 VDC|VAC
-
Maximum Current Rating:0.5/Contact A
-
Operating Temperature:-40 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
48
15 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
48
$135.48
100
$118.62
250 +
$116.09
Click for Quote
Log in
to unlock special pricing