- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 76024-0568
Molex / Waldom
76024-0568
Conn I-Pass+ F 168 POS 1.2mm Solder RA SMD 168 Terminal 2 Port iPass+ Tray
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn I-Pass+ F 168 POS 1.2mm Solder RA SMD 168 Terminal 2 Port iPass+ Tray
Search Keywords: 760240568
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:76024-0568
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:I-Pass+
-
Body Orientation:Right Angle
-
Mounting:Surface Mount
-
Pitch:1.2 mm
-
Gender:F
-
Number of Contacts:168
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:84/Contact A
-
Operating Temperature:-40 to 80 °C
Frequently Asked Questions
Is 76024-0568 RoHS compliant?
Yes, 76024-0568 is RoHS compliant.
What is the lead time for 76024-0568?
The standard lead time for 76024-0568 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$86.80
20
$63.78
40
$61.86
80
$61.55
100
$60.00
250
$54.55
500
$49.59
1,000 +
$45.09
Click for Quote
Log in
to unlock special pricing