Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

76020-5006

Conn Daughter Card RCP 84 POS 3.7mm Press Fit RA Thru-Hole GbX I-Trac¢A€žA¢ Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Conn Daughter Card RCP 84 POS 3.7mm Press Fit RA Thru-Hole GbX I-Trac¢A€žA¢ Tray
Search Keywords: 760205006
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    76020-5006
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Daughter Card3410
  • Gender:
    RCP3394
  • Body Orientation:
    Right Angle3390
  • Mounting:
    Through Hole3402
  • Pitch:
    3.7 mm
  • Number of Contacts:
    84
  • Termination Method:
    Press Fit3409
  • Operating Temperature:
    -55 to 80 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 76020-5006 RoHS compliant?
Yes, 76020-5006 is RoHS compliant.
What is the lead time for 76020-5006?
The standard lead time for 76020-5006 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 192
Can Ship immediately
Minimum Order Quantity:
7
18 Weeks can ship 2/12/27
ADD TO CART
Price (USD)
Qty
Unit Price
7
$19.34
18
$19.00
35
$18.68
70 +
$18.34
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!