Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

76020-1010

Conn Backplane RCP 140 POS 3.7mm Solder RA Thru-Hole GbX I-Trac™ Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Conn Backplane RCP 140 POS 3.7mm Solder RA Thru-Hole GbX I-Trac™ Tray
Search Keywords: 760201010
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 76020-1010
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Backplane
Gender: RCP
Body Orientation: Right Angle
Mounting: Through Hole
Pitch: 3.7 mm
Number of Contacts: 140
Termination Method: Solder
Operating Temperature: -55 to 80 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 76020-1010 RoHS compliant?
Yes, 76020-1010 is RoHS compliant.
What is the lead time for 76020-1010?
The standard lead time for 76020-1010 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 140
Can Ship immediately
Minimum Order Quantity:
3
18 Weeks can ship 3/29/27
ADD TO CART
Price (USD)
Qty
Unit Price
3
$30.16
12
$29.63
23
$29.11
45
$28.60
168 +
$26.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!