- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 76020-1004
76020-1004
Molex / Waldom
Conn Backplane RCP 56 POS 3.7mm Press Fit RA Thru-Hole GbX I-Trac™ Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Backplane RCP 56 POS 3.7mm Press Fit RA Thru-Hole GbX I-Trac™ Tray
Search Keywords: 760201004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:76020-1004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Backplane
-
Gender:RCP
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:3.7 mm
-
Number of Contacts:56
-
Termination Method:PRESS FIT
-
Operating Temperature:-55 to 80 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
114
Can Ship immediately
Minimum Order Quantity:
5
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
5
$12.72
30
$12.50
55
$12.26
150
$12.04
408
$11.80
1,200
$10.32
3,000 +
$10.04
Click for Quote
Log in
to unlock special pricing