- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 76015-3402
76015-3402
Molex / Waldom
Conn Backplane HDR 56 POS 2mm Press Fit ST Thru-Hole GbX I-Trac™ Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Backplane HDR 56 POS 2mm Press Fit ST Thru-Hole GbX I-Trac™ Tray
Search Keywords: 760153402
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:76015-3402
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Backplane
-
Gender:HDR
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:56
-
Termination Method:PRESS FIT
-
Operating Temperature:85(Max) °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
833
Ships today, if you order in
Minimum Order Quantity:
10
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
10
$8.33
40
$8.20
80
$8.04
200
$7.87
300
$7.73
800 +
$6.76
Click for Quote
Log in
to unlock special pricing