- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 76015-1403
Molex / Waldom
76015-1403
Conn Backplane HDR 56 POS 3.7mm Press Fit ST Thru-Hole GbX I-Trac™ Tray
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Backplane HDR 56 POS 3.7mm Press Fit ST Thru-Hole GbX I-Trac™ Tray
Search Keywords: 760151403
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:76015-1403
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Backplane
-
Gender:HDR
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:3.7 mm
-
Number of Contacts:56
-
Termination Method:PRESS FIT
-
Operating Temperature:85(Max) °C
Frequently Asked Questions
Is 76015-1403 RoHS compliant?
Yes, 76015-1403 is RoHS compliant.
What is the lead time for 76015-1403?
The standard lead time for 76015-1403 is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,695
Ships today, if you order in
Minimum Order Quantity:
10
17 Weeks
can ship
12/25/26
Price (USD)
Qty
Unit Price
10
$12.51
40
$11.90
75
$11.25
150
$10.40
450
$9.60
1,200
$9.27
3,000 +
$9.25
Click for Quote
Log in
to unlock special pricing