- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 75900-1181
75900-1181
Molex / Waldom
3.50mm Pitch, MX150™ Dual Row Header, Breakaway, Right Angle, 16 Circuits, 1.25µm Nickel (Ni) Overall, 2.50µm Minimum Select M ...
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
3.50mm Pitch, MX150™ Dual Row Header, Breakaway, Right Angle, 16 Circuits, 1.25µm Nickel (Ni) Overall, 2.50µm Minimum Select Matte Tin (Sn) Plating Overall, 3.05mm PC Tail Length, Mating Pin Length 12.15mm
Search Keywords: 759001181
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:75900-1181
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
177
Ships today, if you order in
You may purchase all in-stock quantity of 177
Stock lot only:
177
Minimum Order Quantity:
612
11 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
1
$3.652
1,224
$3.320
4,000
$2.900
10,000 +
$2.840
Click for Quote
Log in
to unlock special pricing