- Home ›
- All Products›
- 75900-1141
75900-1141
Molex / Waldom
3.50mm Pitch, MX150™ Dual Row Header, Breakaway, Right Angle, 8 Circuits, 1.25µm Nickel (Ni) Overall, 2.50µm Minimum Select Ma ...
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
3.50mm Pitch, MX150™ Dual Row Header, Breakaway, Right Angle, 8 Circuits, 1.25µm Nickel (Ni) Overall, 2.50µm Minimum Select Matte Tin (Sn) Plating Overall, 3.05mm PC Tail Length, Mating Pin Length 12.15mm
Search Keywords: 759001141
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:75900-1141
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,520
Can Ship immediately
Minimum Order Quantity:
45
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
50
$1.49
250
$1.46
500
$1.43
1,000
$1.40
2,520
$1.38
8,000
$1.19
20,000 +
$1.16
Click for Quote
Log in
to unlock special pricing