- Home ›
- All Products›
- 75900-1101
75900-1101
Molex / Waldom
3.50mm Pitch, MX150™ Dual Row Header, Breakaway, Right Angle, 20 Circuits, 1.25µm Nickel (Ni) Overall, 2.50µm Minimum Select M ...
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
3.50mm Pitch, MX150™ Dual Row Header, Breakaway, Right Angle, 20 Circuits, 1.25µm Nickel (Ni) Overall, 2.50µm Minimum Select Matte Tin (Sn) Plating Overall, 3.05mm PC Tail Length, Mating Pin Length 12.15mm
Search Keywords: 759001101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:75900-1101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,432
Ships today, if you order in
Minimum Order Quantity:
1008
11 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1,008
$4.15
4,000
$3.64
10,000
$3.52
20,000
$3.32
50,000 +
$3.11
Click for Quote
Log in
to unlock special pricing