- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 75832-2203
75832-2203
Molex / Waldom
1.85mm by 1.85mm Pitch 2-Pair GbX® Backplane Connector System, Left Guide Header, 100 Circuits, 25 Columns, Pin Length 3.55mm, ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
1.85mm by 1.85mm Pitch 2-Pair GbX® Backplane Connector System, Left Guide Header, 100 Circuits, 25 Columns, Pin Length 3.55mm, Lead-Free
Search Keywords: 758322203
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:75832-2203
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
5 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
2
$32.04
25
$23.81
50
$23.00
100
$22.59
500
$19.64
1,000
$17.09
2,500
$15.53
5,000 +
$14.11
Click for Quote
Log in
to unlock special pricing