- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 75784-0040
75784-0040
Molex / Waldom
0.80mm Pitch, iPass™ I/O SMT Receptacle, Vertical, Internal Assembly with Shell, 26 Circuit, 0.38µm Gold (Au), Through Hole Op ...
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Description
+
0.80mm Pitch, iPass™ I/O SMT Receptacle, Vertical, Internal Assembly with Shell, 26 Circuit, 0.38µm Gold (Au), Through Hole Option, Tail Length 2.79mm, Universal Key
Search Keywords: 757840040
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:75784-0040
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
140
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,120
Ships today, if you order in
Minimum Order Quantity:
140
Order Increment:
140
Price (USD)
Qty
Unit Price
140
$4.93
280
$4.75
1,120
$4.66
2,520
$4.28
5,040
$3.85
10,080
$3.60
25,057 +
$3.47
Click for Quote
Log in
to unlock special pricing