- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 75783-0136
75783-0136
Molex / Waldom
Conn I-Pass RCP 36 POS 0.8mm Solder RA SMD 36 Terminal 1 Port T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Description
+
Conn I-Pass RCP 36 POS 0.8mm Solder RA SMD 36 Terminal 1 Port T/R
Search Keywords: 757830136
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:75783-0136
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366930
-
COO:CN
-
Reel Pack:
125 -
Type:I-Pass3816
-
Body Orientation:Right Angle3793
-
Mounting:Surface Mount3806
-
Pitch:0.8 mm
-
Gender:RCP3798
-
Number of Contacts:36
-
Maximum Voltage Rating:303804VDC,303804VAC
-
Maximum Current Rating:0.5/Contact A
-
Operating Temperature:-40 to 80 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
46
Ships today, if you order in
You may purchase all in-stock quantity of 46
Stock lot only:
46
Minimum Order Quantity:
125
Order Increment:
125
Price (USD)
Qty
Unit Price
1
$5.984
125
$5.440
250
$5.230
1,500
$5.130
2,500
$4.710
5,000
$4.250
10,000
$3.970
24,997 +
$3.830
Click for Quote
Log in
to unlock special pricing