- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 75783-0128
75783-0128
Molex / Waldom
Conn I-Pass RCP 36 POS 0.8mm Solder RA SMD 36 Terminal 1 Port iPass™ T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn I-Pass RCP 36 POS 0.8mm Solder RA SMD 36 Terminal 1 Port iPass™ T/R
Search Keywords: 757830128
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:75783-0128
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1500 -
Type:I-Pass
-
Body Orientation:Right Angle
-
Mounting:Surface Mount
-
Pitch:0.8 mm
-
Gender:RCP
-
Number of Contacts:36
-
Maximum Voltage Rating:30,30 VDC|VAC
-
Maximum Current Rating:0.5/Contact A
-
Operating Temperature:-40 to 80 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1500
Order Increment:
1500
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1,500
$5.93
3,000 +
$5.53
Click for Quote
Log in
to unlock special pricing