- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 75759-5001
75759-5001
Molex / Waldom
Conn SFP F 80 POS 1.6mm Press Fit RA Thru-Hole 80 Terminal 4 Port Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn SFP F 80 POS 1.6mm Press Fit RA Thru-Hole 80 Terminal 4 Port Tray
Search Keywords: 757595001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:75759-5001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85177000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SFP
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:1.6 mm
-
Gender:F
-
Number of Contacts:80
-
Maximum Voltage Rating:120,120 VDC|VAC
-
Maximum Current Rating:0.5/Contact A
-
Operating Temperature:-40 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
1
$33.97
5
$31.72
25
$29.28
50
$27.38
100
$25.38
250
$24.18
500 +
$21.68
Click for Quote
Log in
to unlock special pricing