- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 75757-5101
75757-5101
Molex / Waldom
Conn Unshrouded Header HDR 20 POS 3.5mm Solder ST Thru-Hole MX 150¢A€žA¢ Automotive Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn Unshrouded Header HDR 20 POS 3.5mm Solder ST Thru-Hole MX 150¢A€žA¢ Automotive Tube
Search Keywords: 757575101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:75757-5101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
210 -
Type:Unshrouded Header3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:3.5 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:5003584VDC
-
Maximum Current Rating:17/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-40 to 125 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,052
Can Ship immediately
Minimum Order Quantity:
210
Order Increment:
210
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
210
$3.98
420
$3.92
840
$3.55
2,100
$3.11
5,040 +
$3.02
Click for Quote
Log in
to unlock special pricing