Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

75757-1461

Connector Header - Through Hole - 12 position - 0.138" (3.50mm).

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
Connector Header - Through Hole - 12 position - 0.138" (3.50mm).
Search Keywords: 757571461
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 75757-1461
Alias/AKA: 0757571461
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 75757-1461 RoHS compliant?
Yes, 75757-1461 is RoHS compliant.
What is the lead time for 75757-1461?
The standard lead time for 75757-1461 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16,891
Can Ship immediately
Minimum Order Quantity:
88
11 Weeks can ship 2/8/27
ADD TO CART
Price (USD)
Qty
Unit Price
88
$1.61
700
$1.60
1,050
$1.52
1,400
$1.49
4,200
$1.38
10,150
$1.30
20,300 +
$1.29
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!