- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 75757-1431
75757-1431
Molex / Waldom
Conn Unshrouded Header HDR 6 POS 3.5mm Solder ST Thru-Hole MX 150™ Automotive Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn Unshrouded Header HDR 6 POS 3.5mm Solder ST Thru-Hole MX 150™ Automotive Tube
Search Keywords: 757571431
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:75757-1431
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.5 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:500 VDC
-
Maximum Current Rating:7/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 125 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
98
Ships today, if you order in
You may purchase all in-stock quantity of 98
Stock lot only:
98
Minimum Order Quantity:
1400
11 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
1
$0.6395
2,800
$0.5814
8,000
$0.5039
20,000 +
$0.4906
Click for Quote
Log in
to unlock special pricing