- Home ›
- All Products›
- 75757-1261
75757-1261
Molex / Waldom
3.50mm Pitch, MX150™ Header, Breakaway, Vertical, 12 Circuits, Gold (Au) Flash Plating, 11.20mm Mating Pin Length, 3.05mm PC T ...
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
3.50mm Pitch, MX150™ Header, Breakaway, Vertical, 12 Circuits, Gold (Au) Flash Plating, 11.20mm Mating Pin Length, 3.05mm PC Tail Length
Search Keywords: 757571261
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:75757-1261
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,750
Ships today, if you order in
Minimum Order Quantity:
25
11 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
25
$2.91
150
$2.86
250
$2.81
450
$2.77
1,400
$2.52
4,000 +
$2.20
Click for Quote
Log in
to unlock special pricing