- Home ›
- All Products›
- 75757-1241
75757-1241
Molex / Waldom
3.50mm Pitch, MX150™ Header, Breakaway, Vertical, 8 Circuits, Gold (Au) Flash Plating, 11.20mm Mating Pin Length, 3.05mm PC Ta ...
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
3.50mm Pitch, MX150™ Header, Breakaway, Vertical, 8 Circuits, Gold (Au) Flash Plating, 11.20mm Mating Pin Length, 3.05mm PC Tail Length
Search Keywords: 757571241
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:75757-1241
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
436
Ships today, if you order in
Minimum Order Quantity:
35
11 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
35
$1.99
200
$1.95
350 +
$1.92
Click for Quote
Log in
to unlock special pricing