- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 75757-1181
75757-1181
Molex / Waldom
Conn Unshrouded Header HDR 16 POS 3.5mm Solder ST Thru-Hole MX 150™ Automotive Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn Unshrouded Header HDR 16 POS 3.5mm Solder ST Thru-Hole MX 150™ Automotive Tube
Search Keywords: 757571181
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:75757-1181
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.5 mm
-
Number of Contacts:16
-
Maximum Voltage Rating:500 VDC
-
Maximum Current Rating:7/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 125 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,650
Can Ship immediately
Minimum Order Quantity:
35
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
40
$1.80
200
$1.78
400
$1.74
750
$1.72
1,064
$1.68
4,000 +
$1.47
Click for Quote
Log in
to unlock special pricing