- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 75714-5001
Molex / Waldom
75714-5001
Conn SFP F 80 POS 1.6mm Press Fit RA Thru-Hole 80 Terminal 4 Port Tray
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn SFP F 80 POS 1.6mm Press Fit RA Thru-Hole 80 Terminal 4 Port Tray
Search Keywords: 757145001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:75714-5001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SFP
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:1.6 mm
-
Gender:F
-
Number of Contacts:80
-
Maximum Voltage Rating:30 V
-
Maximum Current Rating:0.5/Contact A
-
Operating Temperature:-40 to 85 °C
Frequently Asked Questions
Is 75714-5001 RoHS compliant?
Yes, 75714-5001 is RoHS compliant.
What is the lead time for 75714-5001?
The standard lead time for 75714-5001 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
279
Can Ship immediately
Minimum Order Quantity:
2
18 Weeks
can ship
1/21/27
Price (USD)
Qty
Unit Price
2
$63.71
8
$58.49
17
$52.07
33
$48.14
216
$45.01
800
$44.90
2,000 +
$44.79
Click for Quote
Log in
to unlock special pricing