Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

75710-5006

Conn Daughter Card RCP 132 POS 3.7mm Press Fit RA Thru-Hole GbX I-Trac™ Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Conn Daughter Card RCP 132 POS 3.7mm Press Fit RA Thru-Hole GbX I-Trac™ Tray
Search Keywords: 757105006
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 75710-5006
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Daughter Card
Gender: RCP
Body Orientation: Right Angle
Mounting: Through Hole
Pitch: 3.7 mm
Number of Contacts: 132
Termination Method: PRESS FIT
Operating Temperature: -55 to 80 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 75710-5006 RoHS compliant?
Yes, 75710-5006 is RoHS compliant.
What is the lead time for 75710-5006?
The standard lead time for 75710-5006 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 253
Can Ship immediately You may purchase all in-stock quantity of 253
Stock lot only:
253
Minimum Order Quantity:
300
17 Weeks can ship 3/22/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$41.063
300
$37.330
800
$37.240
2,000
$37.150
4,000 +
$37.060
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!