- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 75710-3006
Molex / Waldom
75710-3006
Conn Daughter Card RCP 132 POS 3.7mm Press Fit RA Thru-Hole GbX I-Trac™ Tray
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Daughter Card RCP 132 POS 3.7mm Press Fit RA Thru-Hole GbX I-Trac™ Tray
Search Keywords: 757103006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:75710-3006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Daughter Card
-
Gender:RCP
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:3.7 mm
-
Number of Contacts:132
-
Termination Method:PRESS FIT
-
Operating Temperature:-55 to 80 °C
Frequently Asked Questions
Is 75710-3006 RoHS compliant?
Yes, 75710-3006 is RoHS compliant.
What is the lead time for 75710-3006?
The standard lead time for 75710-3006 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,278
Can Ship immediately
Minimum Order Quantity:
5
16 Weeks
can ship
12/25/26
Price (USD)
Qty
Unit Price
5
$26.88
13
$26.41
25
$25.94
50
$25.46
240
$23.15
800 +
$20.28
Click for Quote
Log in
to unlock special pricing