- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 75705-7603
Molex / Waldom
75705-7603
Conn Backplane HDR 132 POS 3.7mm Press Fit ST Thru-Hole GbX I-Trac™ Tray
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Backplane HDR 132 POS 3.7mm Press Fit ST Thru-Hole GbX I-Trac™ Tray
Search Keywords: 757057603
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:75705-7603
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Backplane
-
Gender:HDR
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:3.7 mm
-
Number of Contacts:132
-
Termination Method:PRESS FIT
-
Operating Temperature:-55 to 80 °C
Frequently Asked Questions
Is 75705-7603 RoHS compliant?
Yes, 75705-7603 is RoHS compliant.
What is the lead time for 75705-7603?
The standard lead time for 75705-7603 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$22.03
25
$12.72
36
$11.87
72
$11.49
100
$10.77
500
$10.07
1,000
$9.41
2,500 +
$8.83
Click for Quote
Log in
to unlock special pricing