- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 75705-5604
75705-5604
Molex / Waldom
Conn Backplane HDR 132 POS 3.7mm Press Fit ST Thru-Hole GbX I-Trac™ Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Backplane HDR 132 POS 3.7mm Press Fit ST Thru-Hole GbX I-Trac™ Tray
Search Keywords: 757055604
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:75705-5604
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Backplane
-
Gender:HDR
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:3.7 mm
-
Number of Contacts:132
-
Termination Method:PRESS FIT
-
Operating Temperature:-55 to 80 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
144
17 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
144
$18.28
400
$16.00
1,000 +
$15.67
Click for Quote
Log in
to unlock special pricing