- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 75705-1603
75705-1603
Molex / Waldom
Conn Backplane HDR 132 POS 3.7mm Press Fit ST Thru-Hole GbX I-Trac™ Tray
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
TRAY Packaging
Description
+
Conn Backplane HDR 132 POS 3.7mm Press Fit ST Thru-Hole GbX I-Trac™ Tray
Search Keywords: 757051603
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:75705-1603
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Backplane
-
Gender:HDR
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:3.7 mm
-
Number of Contacts:132
-
Termination Method:PRESS FIT
-
Operating Temperature:-55 to 80 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
151
Can Ship immediately
Minimum Order Quantity:
17
Price (USD)
Qty
Unit Price
17
$3.79
200
$3.66
400
$3.51
1,000
$3.37
3,000 +
$3.23
Click for Quote
Log in
to unlock special pricing