- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 75640-5005
75640-5005
Molex / Waldom
Conn SFP F 40 POS 1.6mm Press Fit RA Thru-Hole 40 Terminal 2 Port Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn SFP F 40 POS 1.6mm Press Fit RA Thru-Hole 40 Terminal 2 Port Tray
Search Keywords: 756405005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:75640-5005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SFP3816
-
Body Orientation:Right Angle3793
-
Mounting:Through Hole3806
-
Pitch:1.6 mm
-
Gender:F3798
-
Number of Contacts:40
-
Maximum Voltage Rating:1203804VDC,1203804VAC
-
Maximum Current Rating:0.5/Contact A
-
Operating Temperature:-40 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
28
Ships today, if you order in
Minimum Order Quantity:
2
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
2
$34.50
10
$33.83
20
$33.20
39
$32.56
54
$31.93
500
$29.03
1,000 +
$26.38
Click for Quote
Log in
to unlock special pricing