- Home ›
- All Products›
- 75586-0104
75586-0104
Molex / Waldom
0.80mm Pitch, iPass™ I/O SMT Receptacle, Right Angle, External Application, 38 Circuit, 0.76µm Gold (Au)
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
0.80mm Pitch, iPass™ I/O SMT Receptacle, Right Angle, External Application, 38 Circuit, 0.76µm Gold (Au)
Search Keywords: 755860104
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:75586-0104
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
550
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,615
Can Ship immediately
Minimum Order Quantity:
550
Order Increment:
550
11 Weeks
can ship
7/27/26